Microsemi 1.5KE82CA technical specifications.
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 82V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1.5KE82CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.