Microsemi 1000MP technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Contact Plating | Tin, Matte |
| Gain | 10.8dB |
| Max Collector Current | 300mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.3W |
| Mount | Chassis Mount, Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 1.15GHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1000MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.