Microsemi 1214-300M technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Gain | 7dB |
| Max Collector Current | 4A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 88W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 1.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1214-300M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.