The 15KP18A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 18V and a minimum breakdown voltage of 20V. It has a maximum non-repetitive peak reverse power dissipation of 15kW and a maximum clamping voltage of 30.9V. The diode is packaged in a DO-204AR axial package and has a maximum power dissipation of 1.56W. It is suitable for use in applications requiring transient voltage suppression.
Microsemi 15KP18A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 30.9 |
| Breakdown Voltage-Nom | 21.1 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi 15KP18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.