Microsemi 1N1124A technical specifications.
| Package/Case | DO-4 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N1124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.