The 1N1190AR is a general purpose rectifier diode from Microsemi with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a silicon diode element and a rectifier diode type. The diode has a maximum reverse voltage of 600V and is packaged in a metal DO-5 package with a single pin. It is suitable for use in a variety of applications requiring a reliable and efficient rectification solution.
Microsemi 1N1190AR technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-203AB |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi 1N1190AR to view detailed technical specifications.
No datasheet is available for this part.