Microsemi 1N3064 technical specifications.
| Average Rectified Current | 75mA |
| Package/Case | DO-35 |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N3064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.