Microsemi 1N3315RA technical specifications.
| Package/Case | DO-5 |
| Impedance | 1.6R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 16V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N3315RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.