The 1N3318B is a hermetically sealed, metal, DO-5 packaged Zener diode with a Zener voltage of 19V and a tolerance of 5%. It has a maximum power dissipation of 50W and can operate over a temperature range of -65°C to 175°C. The diode features an impedance of 2.2 ohms and a maximum reverse leakage current of 10 microamps. It is not RoHS compliant and is radiation hardened.
Microsemi 1N3318B technical specifications.
| Package/Case | DO-5 |
| Impedance | 2.2R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 19V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N3318B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.