Microsemi 1N3477 technical specifications.
| Package/Case | DO-7 |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 2.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N3477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.