Microsemi 1N3993 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 100uA |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 3.9V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N3993 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.