Microsemi 1N4531 technical specifications.
| Average Rectified Current | 125mA |
| Package/Case | DO-34 |
| Contact Plating | Tin, Lead |
| Forward Current | 125mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.