Microsemi 1N4531UR technical specifications.
| Average Rectified Current | 125mA |
| Package/Case | DO-213AA |
| Forward Current | 125mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N4531UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.