Microsemi 1N4623-1E3TR technical specifications.
| Package/Case | DO-35 |
| Impedance | 1.6kR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N4623-1E3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.