Microsemi 1N4728AG technical specifications.
| Contact Plating | Tin, Lead |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4728AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
