Microsemi 1N4745AP/TR12 technical specifications.
| Impedance | 16R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N4745AP/TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.