The 1N4750CPE3/TR8 is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1W and a Zener voltage of 27V with a tolerance of 2%. The diode is mounted through a hole and packaged on a tape and reel. Its impedance is 35 ohms.
Microsemi 1N4750CPE3/TR8 technical specifications.
| Impedance | 35R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 2% |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N4750CPE3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.