The 1N4755APE3/TR12 is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1W and a tolerance of 5%. The diode is mounted through a hole and packaged in tape and reel. Its impedance is 70 ohms, and the maximum reverse leakage current is 5 microamps.
Microsemi 1N4755APE3/TR12 technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N4755APE3/TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.