The 1N4755AUR Zener diode from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. The diode is packaged in a hermetically sealed, glass, MELF-2 package and is suitable for surface mount applications.
Microsemi 1N4755AUR technical specifications.
| Package/Case | DO-213AB |
| Impedance | 70R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4755AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.