The 1N4764P/TR8 is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1W and a tolerance of 10%. The diode is packaged in a tape and reel format for easy mounting through a through-hole interface.
Microsemi 1N4764P/TR8 technical specifications.
| Impedance | 350R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| Zener Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N4764P/TR8 to view detailed technical specifications.
No datasheet is available for this part.