The 1N4781A is a hermetically sealed, glass, DO-7, 2-pin zener diode from Microsemi. It features a zener voltage of 8.5V with a tolerance of 5%. The diode has a maximum power dissipation of 500mW and is available in a DO-35 package with a through-hole mount. The 1N4781A operates over a temperature range of -55°C to 100°C and is not RoHS compliant.
Microsemi 1N4781A technical specifications.
| Package/Case | DO-35 |
| Impedance | 100R |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 8.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4781A to view detailed technical specifications.
No datasheet is available for this part.