Microsemi 1N4931A technical specifications.
| Package/Case | DO-35 |
| Impedance | 36R |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 19.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4931A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.