Microsemi 1N4971US technical specifications.
| Package/Case | MELF |
| Impedance | 11R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4971US to view detailed technical specifications.
No datasheet is available for this part.