
The 1N5182 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 5kV and a maximum reverse current of 1mA. It operates over a temperature range of -65°C to 175°C and is available in a hermetically sealed glass package. The diode is not RoHS compliant and is radiation hardened. It can handle a peak non-repetitive surge current of 4A and has an average rectified current of 100mA.
Microsemi 1N5182 technical specifications.
| Average Rectified Current | 100mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5kV |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 5kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5182 to view detailed technical specifications.
No datasheet is available for this part.