Microsemi 1N5184 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | Axial |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10kV |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 10kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.