Microsemi 1N52 technical specifications.
| Max Operating Temperature | 75 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi 1N52 to view detailed technical specifications.
No datasheet is available for this part.