Microsemi 1N5231B technical specifications.
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Power Dissipation | 480mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5231B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.