
The 1N5231BUR-1 is a hermetically sealed zener diode with a zener voltage of 5.1V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum operating temperature range of -65°C to 175°C. The diode is packaged in a DO-213AA case and is suitable for surface mount applications.
Microsemi 1N5231BUR-1 technical specifications.
| Package/Case | DO-213AA |
| Impedance | 17R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5231BUR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.