Microsemi 1N5237BUR-1 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 8.2V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5237BUR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.