Microsemi 1N5242A technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Voltage Tolerance | 10% |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5242A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.