The 1N5288-1 is a silicon current regulator diode from Microsemi, featuring a maximum reverse voltage of 100V and a maximum power dissipation of 0.5W. It has a JEDEC package code of DO-35 and a pin count of 2. The diode element material is silicon and the diode type is a current regulator diode. The diode is available in an axial 2-pin package.
Microsemi 1N5288-1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi 1N5288-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.