Microsemi 1N5291-1 technical specifications.
| Accuracy | 10% |
| Package/Case | DO-7 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Mount | Through Hole |
| Output Current | 560uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5291-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.