The 1N5310-1 is a silicon current regulator diode with a maximum reverse voltage of 100V and a maximum power dissipation of 0.5W. It features an axial terminal position and a JEDEC package code of DO-35. The diode element material is silicon and the diode type is a current regulator diode. The device is available in a 2-pin package type.
Microsemi 1N5310-1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi 1N5310-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.