The 1N5335BE3 is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 5W and a tolerance of 5%. The diode is packaged in a T-case with a through-hole mount. It is RoHS compliant.
Microsemi 1N5335BE3 technical specifications.
| Package/Case | T |
| Impedance | 2R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5335BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.