Microsemi 1N5374BE3/TR13 technical specifications.
| Package/Case | T |
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 75V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5374BE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.