The 1N5384BE3/TR13 Zener Diode from Microsemi features a T-case package with through hole mount. It has an impedance of 350 ohms and operates within a temperature range of -65°C to 150°C. The device is RoHS compliant and has a maximum power dissipation of 5 watts.
Microsemi 1N5384BE3/TR13 technical specifications.
| Package/Case | T |
| Impedance | 350R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5384BE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.