The 1N5418 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a peak non-repetitive surge current of 80A. The diode is packaged in a hermetically sealed glass package with a 2-pin configuration and is available in bulk packaging. It is not RoHS compliant.
Microsemi 1N5418 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5418 to view detailed technical specifications.
No datasheet is available for this part.