The 1N5523BUR-1 is a Zener diode with a Zener voltage of 5.1V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a hermetically sealed, glass DO-213AA package. The diode is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Microsemi 1N5523BUR-1 technical specifications.
| Package/Case | DO-213AA |
| Impedance | 26R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5523BUR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.