Avalanche rectifier diode for single-phase applications. Features a 5A forward current and 3A average rectified current. Operates across a wide temperature range from -65°C to 175°C, with a maximum repetitive reverse voltage of 600V. This through-hole mounted, single-element device is housed in a glass E package with axial leads and offers radiation hardening.
Microsemi 1N5552 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | Axial |
| Element Configuration | Single |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.