The 1N5657 is a unidirectional Zener diode with a minimum breakdown voltage of 90V and a maximum reverse leakage current of 5uA. It is available in a hermetically sealed metal glass package with a 2-pin DO-13 configuration. The diode operates within a temperature range of -65°C to 175°C. It is not RoHS compliant and is not designed for power line protection.
Microsemi 1N5657 technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 90V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 10.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Standoff Voltage | 81V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.