
The 1N5665A is a unidirectional zener diode with a minimum breakdown voltage of 190V and a maximum reverse leakage current of 5uA. It is packaged in a hermetically sealed metal glass DO-13 package with a 2-pin configuration. The diode is rated for a peak pulse current of 5.5A and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 175°C and is not RoHS compliant.
Microsemi 1N5665A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5665A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.