Surface mount rectifier diode, 1A average rectified current, 100V maximum reverse voltage. Features a hermetically sealed glass MELF-2 package with a 25ns reverse recovery time. Designed for general-purpose rectification applications.
Microsemi 1N5804US technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5804US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.