
Surface mount rectifier diode, 1 phase, 1 element, featuring a 150V maximum reverse voltage (DC) and 1A average rectified current. This silicon general-purpose rectifier offers a 25ns reverse recovery time and is housed in a MELF package. Designed for bulk packaging, it is lead-containing and not RoHS compliant.
Microsemi 1N5806US technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5806US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
