The 1N5806USE3 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 150V and a maximum forward current of 2.5A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is surface mount and features tin, matte contact plating. It is RoHS compliant.
Microsemi 1N5806USE3 technical specifications.
| Average Rectified Current | 1A |
| Contact Plating | Tin, Matte |
| Forward Current | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5806USE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.