Surface mount rectifier diode, 1 phase, 1 element, with a 3A average rectified current and 100V maximum reverse voltage (DC). Features a hermetically sealed glass MELF-2 package and a 30ns reverse recovery time. Designed for general-purpose rectification applications.
Microsemi 1N5809US technical specifications.
| Average Rectified Current | 3A |
| Package/Case | MELF |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5809US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.