
The 1N5811US is a general purpose rectifier diode from Microsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 150V and a maximum reverse current of 5uA. The diode is packaged in a hermetically sealed glass MELF-2 package and is suitable for surface mount applications. The 1N5811US is not RoHS compliant due to containing lead.
Microsemi 1N5811US technical specifications.
| Average Rectified Current | 3A |
| Package/Case | MELF |
| Diode Capacitance-Max | 60pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 52°C/W |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5811US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
