Microsemi 1N5816R technical specifications.
| Average Rectified Current | 20A |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| Series | MILITARY, MIL-PRF-19500/478 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5816R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.