Microsemi 1N5821US technical specifications.
| Average Rectified Current | 3A |
| Package/Case | MELF |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5821US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.