Schottky rectifier diode, single phase, single element, 3A average rectified current, 40V repetitive reverse voltage (Vrrm). Features a MELF package for surface mount applications, with a maximum operating temperature of 125°C and a minimum of -65°C. This silicon diode offers a maximum reverse current of 100uA and a DC reverse voltage rating of 40V.
Microsemi 1N5822US technical specifications.
| Average Rectified Current | 3A |
| Package/Case | MELF |
| Element Configuration | Single |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5822US to view detailed technical specifications.
No datasheet is available for this part.