
The 1N5825 is a general purpose rectifier diode with a DC rated voltage of 40V and an output current of 5A. It has a capacitance of 1.47nF and is rated for a maximum operating temperature of 125°C. The diode is mounted through a hole and is compliant with RoHS regulations. It is not radiation hardened and has a peak non-repetitive surge current of 500A. The 1N5825 is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Microsemi 1N5825 technical specifications.
| Capacitance | 1.47nF |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Output Current | 5A |
| Peak Non-Repetitive Surge Current | 500A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.